Texas InstrumentsTLC542IFNAnalog to Digital Converters - ADCs

11-Channel Single ADC SAR 25ksps 8-bit Serial 20-Pin PLCC Tube

Easily perform calculations on real world physical signals such as light and temperature by using this TLC542IFN ADC from Texas Instruments to convert those analog signals into digital data that a computer can read. Its maximum power dissipation is 10 mW. This device's digital interface is serial (spi). It has a single-ended input signal. This device is based on SAR architecture. This ADC has a resolution of 8bit. This ADC has an input voltage of 5 V. This ADC has a temperature range of -40 °C to 85 °C.

A datasheet is only available for this product at this time.