EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Converter Type | General Purpose |
Architecture | Semiflash |
Resolution | 8bit |
Number of ADCs | 1 |
Number of Input Channels | 1 |
Sampling Rate | 40Msps |
Digital Interface Type | Parallel |
Input Type | Voltage |
Input Signal Type | Single-Ended |
Voltage Reference | External|Internal |
Polarity of Input Voltage | Unipolar |
Voltage Supply Source | Analog and Digital |
Input Voltage | 5V |
Minimum Single Supply Voltage (V) | 4.75 |
Typical Single Supply Voltage (V) | 5 |
Maximum Single Supply Voltage (V) | 5.25 |
Integral Nonlinearity Error | ±1LSB |
Full Scale Error | ±25mV |
Signal to Noise Ratio | 47dB(Typ) |
Sample and Hold | Yes |
Single-Ended Input | Yes |
Digital Supply Support | Yes |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.85(Max) |
Package Width | 5.6(Max) |
Package Length | 15.3(Max) |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | SOP |
Pin Count | 24 |
Lead Shape | Gull-wing |
If you need to translate continuous analog signals into digital data then Texas Instruments offers TLC5540INSR ADC to handle that with ease. This device's digital interface is parallel. This device is based on Semiflash architecture. It has a single-ended input signal. This ADC has a resolution of 8bit. This ADC has an input voltage of 5 V. This ADC has a temperature range of -40 °C to 85 °C.