EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Standard |
Number of Internal Timers | 2 |
Process Technology | LinCMOS |
Output Logic Level | CMOS|MOS|TTL |
Maximum High Level Output Current (mA) | -10 |
Maximum Low Level Output Current (mA) | 100 |
Minimum Operating Supply Voltage (V) | 2 |
Typical Operating Supply Voltage (V) | 12|2.5|3.3|5|9 |
Maximum Operating Supply Voltage (V) | 15 |
Maximum Supply Current (mA) | 1.2 |
Maximum Power Dissipation (mW) | 950 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Military |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 8.75(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC |
Pin Count | 14 |
Lead Shape | Gull-wing |