Reduced Price
Texas InstrumentsTLC5922DAPG4LED Drivers
LED Driver 16 Segment 65000uA Supply Current 32-Pin HTSSOP EP Tube
Compliant | |
EAR99 | |
Active | |
8542330001 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 6.2(Max) mm |
Package Length | 11.1(Max) mm |
PCB changed | 32 |
Standard Package Name | SO |
Supplier Package | HTSSOP EP |
32 | |
Lead Shape | Gull-wing |
EDA / CAD Models |