Texas InstrumentsTLC7226CNDigital to Analog Converters - DACs

DAC 4-CH R-2R 8-bit 20-Pin PDIP Tube

By using Texas Instruments' TLC7226CN DAC converter, you can easily translate a digital stream of pulses into a variable analog signal. This device's digital interface is parallel. This device is based on R-2R architecture. It has a voltage output. This DAC has a resolution of 8bit. Its typical dual supply voltage is -5/12|-5/15 V, with a minimum of 0/11.4 V and maximum of -5.5/16.5 V. This DAC has a temperature range of 0 °C to 70 °C. This device comes in tube packaging. This device uses one or two power supplies.

83 parts: Ships today

    Total$5.96Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1744+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Malaysia
      • In Stock: 83 parts
      • Price: $5.960