Texas InstrumentsTLC7705QDSupervisory Circuits

Processor Supervisor 4.55V 1 Active Low 8-Pin SOIC Tube

This supply voltage supervisory TLC7705QD voltage monitor IC from Texas Instruments makes protecting your circuit from unwanted voltage spikes easy. This device has a maximum power dissipation of 725 mW. Its maximum power dissipation is 725 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage supervisor IC has an operating temperature range of -40 °C to 125 °C. This device has a minimum operating supply voltage of 2 V and a maximum of 6 V. It has a typical reset threshold voltage of 4.55 V, with a minimum of 4.47 V and a maximum of 4.63 V.

75 parts: Ships in 2 days

    Total$88.59Price for 75

    • (75)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2350+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Taiwan
      • In Stock: 75 parts
      • Price: $1.1812