Texas InstrumentsTLC7705QDRSupervisory Circuits

Processor Supervisor 4.55V 1 Active Low 8-Pin SOIC T/R

Make sure the components in your circuit are protected from unwanted voltage spikes by using this supply voltage supervisory TLC7705QDR voltage monitor IC from Texas Instruments. This device has a maximum power dissipation of 725 mW. Its maximum power dissipation is 725 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a typical reset threshold voltage of 4.55 V, with a minimum of 4.47 V and a maximum of 4.63 V. This voltage supervisor IC has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device has a minimum operating supply voltage of 2 V and a maximum of 6 V.

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    6 weeks
    • Price: $0.8731
    1. 2500+$0.8731