Texas InstrumentsTLC7725QDSupervisory Circuits

Processor Supervisor 2.25V 1 Active Low 8-Pin SOIC Tube

Use this supply voltage supervisory TLC7725QD voltage monitor IC from Texas Instruments to safeguard your components from voltage spikes. This device has a maximum power dissipation of 725 mW. Its maximum power dissipation is 725 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 2 V and a maximum of 6 V. It has a typical reset threshold voltage of 2.25 V, with a minimum of 2.18 V and a maximum of 2.32 V. This voltage supervisor IC has an operating temperature range of -40 °C to 125 °C.

Total In Stock: 236 parts

Regional Inventory: 11

    Total$1.69Price for 1

    11 In stock: Ships today

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1414+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Taiwan
      • In Stock: 11 parts
      • Price: $1.691
    • (75)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      12 weeks
      • In Stock: 225 parts
      • Price: $1.963