KYOCERA AVX Components CorporationTLCK106M006QTACapacitor Tantalum Solid
Cap Tant Solid 10uF 6.3V K CASE 20% (1 X 0.5 X 0.5mm) Pad SMD 1005-07 15 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Solid | |
10uF | |
20% | |
6.3VDC | |
15 | |
Standard | |
32 | |
3.1 | |
Polar | |
High capacitance | |
No | |
No | |
K | |
Conformal Coated | |
Flat | |
Surface Mount | |
Pad | |
2 | |
1 X 0.5 X 0.5 | |
1005-07 | |
40 to 125 | |
-55 | |
125 | |
Tape and Reel | |
1 | |
0.5 | |
0.5 | |
0.0028 | |
0.2 | |
0.2 | |
0.2 |
The higher stability of this TLCK106M006QTA solid tantalum capacitor from AVX compared to its aluminum counterpart allows it to keep its properties through a variety of operating conditions. It can withstand a voltage of 6.3 VDC. Its leakage current is 3.1 μA. This solid capacitor has a maximum operating temperature of 125 °C. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep. Its capacitance value is 10uF. It has a tolerance of 20%.