Infineon Technologies AGTLD1315ELXUMA1LED Drivers
LED Driver 9 Segment Automotive AEC-Q100 14-Pin SSOP EP T/R
Compliant | |
EAR99 | |
Obsolete | |
TLD1315ELXUMA1 | |
Automotive | Yes |
PPAP | Unknown |
9 | |
5.5 | |
40 | |
12|15|18|24|9 | |
-1 to 40 | |
120 | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.45 |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SSOP EP |
14 | |
Lead Shape | Gull-wing |