Infineon Technologies AGTLD5097EPXUMA1LED Drivers
Power DC/DC Controller IC designed to drive LEDs
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 0.95 |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | TSDSO EP |
14 |
EDA / CAD Models |