Compliant | |
EAR99 | |
Active | |
8541.41.00.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Uni-Color | |
Standard LED | |
Red | |
1 | |
GaAlAs | |
Circular | |
2.9x2.9x3.5 | |
Non Diffused | |
Top Mount | |
200mcd(Max) | |
648 | |
650 | |
32 | |
50 | |
20 | |
2.2 | |
6 | |
100 | |
-40 | |
100 | |
No | |
Red | |
No | |
No | |
Diameter | 3.2 |
Mounting | Through Hole |
Package Height | 4.5 |
PCB changed | 2 |
Supplier Package | T-1 |
2 | |
Lead Shape | Through Hole |
EDA / CAD Models |