Texas InstrumentsTLE2425CDRVoltage References

V-Ref Precision 2.5V 20mA 8-Pin SOIC T/R

Even in the event of large power supply variations, this TLE2425CDR voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. The best way to provide power to your application is by using this, which needs a voltage lower than 40 V. With an output that has a voltage of 2.5 V, this is power management at its best. This voltage reference circuit supports series topology. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It runs with a maximum temperature coefficient of 20ppm/°C(Typ). This voltage reference circuit has an operating temperature range of 0 °C to 70 °C.

1,992 parts: Ships today

    Total$1.66Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2304+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      1992
      Country Of origin:
      Taiwan
         
      • Price: $1.6607
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2304+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Taiwan
      • In Stock: 1,992 parts
      • Price: $1.6607