Texas InstrumentsTLE2425CLPVoltage References
V-Ref Precision 2.5V 20mA 3-Pin TO-92 Bulk
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 5.34(Max) |
Package Width | 4.19(Max) |
Package Length | 5.21(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-92 |
3 | |
Lead Shape | Through Hole |
Even in the event of large power supply variations, this TLE2425CLP voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. With an output that has a voltage of 2.5 V, this is power management at its best. With a voltage no larger than 40 V, this will supply sufficient power to your circuit. This voltage reference circuit supports series topology. This product comes packaged in bulk, so the parts will be stored loosely. This voltage reference circuit has a minimum operating temperature of 0 °C and a maximum of 70 °C. It runs with a maximum temperature coefficient of 20ppm/°C(Typ).
EDA / CAD Models |