EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Reference Type | Adjustable |
Topology | Series |
Maximum Temperature Coefficient | 35ppm/°C(Typ) |
Output Voltage (V) | 2 to 20 |
Maximum Input Voltage (V) | 40 |
Maximum Output Current (mA) | 20(Typ) |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tube |
Mounting | Through Hole |
Package Height | 5.08(Max) - 0.51(Min) |
Package Width | 6.6(Max) |
Package Length | 10.16(Max) |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP |
Pin Count | 8 |
Lead Shape | Through Hole |
Even in the event of large power supply variations, this TLE2426IP voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. With an output that has a voltage of 2 to 20 V, this is power management at its best. It only needs a voltage that does not exceed 40 V to effectively power your circuit. This voltage reference circuit supports series topology. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It runs with a maximum temperature coefficient of 35ppm/°C(Typ). This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 85 °C.