Texas InstrumentsTLE2426MDVoltage References
V-Ref Adjustable 2V to 20V 20mA 8-Pin SOIC Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.98(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |
Even in the event of large power supply variations, this TLE2426MD voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. With an output that has a voltage of 2 to 20 V, this is power management at its best. Using the part will provide the power your application needs by requiring a voltage not exceeding 40 V. This voltage reference circuit supports series topology. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It runs with a maximum temperature coefficient of 35ppm/°C(Typ). This voltage reference circuit has a minimum operating temperature of -55 °C and a maximum of 125 °C.
EDA / CAD Models |