Infineon Technologies AGTLE4252GATMA1Linear Regulators
LDO Regulator Pos 1.5V 0.25A Automotive AEC-Q100 6-Pin(5+Tab) TO-263 T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542330001 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
LDO | |
1 | |
Positive | |
±0.2 | |
Adjustable | |
1.5(Min) | |
0.2 | |
3.5 | |
40 | |
0.6@200mA | |
1.5(Min) | |
10mV | |
10mV | |
44K/W(Typ) | |
6K/W | |
Reverse Polarity Protection|Short Circuit Protection|Thermal Protection | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 4.4 |
Package Width | 9.25 |
Package Length | 10 |
PCB changed | 5 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-263 |
6 | |
Lead Shape | Gull-wing |
Use the LDO TLE4252GATMA1 linear regulator from Infineon Technologies to maintain a constant output voltage. Its typical dropout voltage at current is 0.28@200mA V. It has an overall accuracy of ±0.2 %. This voltage regulation device's single output can produce a current up to 0.2 A. Using the part will provide the power your application needs by requiring a voltage only of 3.5 V and not exceeding a voltage of 40 V. With an adjustable output that has a voltage of 1.5(Min) V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 10mV and line regulation of 10mV. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. The maximum dropout voltage is 0.6@200mA V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 150 °C.