Infineon Technologies AGTLE42632ESXUMA1Linear Regulators

LDO Regulator Pos 5V 0.18A 8-Pin DSO EP T/R Automotive AEC-Q100

This LDO TLE42632ESXUMA1 linear regulator developed by Infineon Technologies keeps the power stable! Its typical dropout voltage at current is 0.35@150mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.18 A. By only needing an input voltage of 5.5 V with a maximum of 45 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. At a load regulation of 25mV and line regulation of 25mV a constant current can be produced at the output of your circuit. The maximum dropout voltage is 0.6@150mA V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 150 °C.

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    14 weeks
    • Price: $0.720
    1. 2500+$0.720
    2. 5000+$0.705