EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | LTB |
HTS | 8542.39.00.60 |
Automotive | Yes |
PPAP | Unknown |
Type | LDO |
Number of Outputs | 1 |
Polarity | Positive |
Accuracy (%) | ±2 |
Output Type | Fixed |
Output Voltage (V) | 5 |
Maximum Output Current (A) | 0.4 |
Minimum Input Voltage (V) | 5.5 |
Maximum Input Voltage (V) | 45 |
Maximum Dropout Voltage @ Current (V) | 0.5@150mA |
Line Regulation | 25mV |
Load Regulation | 25mV |
Maximum Quiescent Current (mA) | 1.3 |
Typical Ground Current @ Full Load (mA) | -0.5(Min) |
Junction to Ambient | 112K/W |
Junction to Case | 32K/W |
Special Features | Reverse Battery Protection|Short Circuit Protection|Thermal Protection |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 150 |
Supplier Temperature Grade | Automotive |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.47 |
Package Width | 3.94 |
Package Length | 8.69 |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | DSO |
Pin Count | 14 |