Infineon Technologies AGTLE4267GMXUMA1Linear Regulators
LDO Regulator Pos 5V 0.4A Automotive AEC-Q100 14-Pin DSO T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | Yes |
PPAP | Unknown |
LDO | |
1 | |
Positive | |
±2 | |
Fixed | |
5 | |
0.4 | |
5.5 | |
40 | |
0.6@400mA | |
50mV | |
70K/W | |
ESD Protection|On-Off Control|Over Voltage Protection|Reverse Polarity Protection|Short Circuit Protection|Thermal Protection | |
-40 | |
150 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5 |
Package Width | 4 |
Package Length | 8.75 |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | DSO |
14 | |
Lead Shape | Gull-wing |
EDA / CAD Models |