Infineon Technologies AGTLE42702DATMA1Linear Regulators
LDO Regulator Pos 5V 0.65A Automotive AEC-Q100 5-Pin(4+Tab) TO-252 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
LDO | |
1 | |
Positive | |
±2 | |
Fixed | |
5 | |
0.65 | |
6 | |
42 | |
0.7@550mA | |
25mV | |
50mV | |
79K/W | |
ESD Protection|Reverse Polarity Protection|Short Circuit Protection|Thermal Protection | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.3 |
Package Width | 6.22 |
Package Length | 6.5 |
PCB changed | 4 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-252 |
5 | |
Lead Shape | Gull-wing |
Never worry about components not turning off and on due to lack of voltage with this LDO TLE42702DATMA1 linear regulator from Infineon Technologies. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.35@550mA V. This voltage regulation device's single output can produce a current up to 0.65 A. The best way to provide power to your application is by using this, which needs a voltage of at least 6 V and no higher than 42 V. With a fixed output that has a voltage of 5 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 50mV and line regulation of 25mV. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 150 °C. The maximum dropout voltage is 0.7@550mA V. Its polarity is positive.