Infineon Technologies AGTLE42712GATMA1Linear Regulators

LDO Regulator Pos 5V 0.55A Automotive AEC-Q100 8-Pin(7+Tab) D2PAK T/R

Never worry about components seeing unstable voltages again by implementing this LDO TLE42712GATMA1 linear regulator manufactured by Infineon Technologies. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.35@550mA V. This voltage regulation device's single output can produce a current up to 0.55 A. By only needing an input voltage of 6 V with a maximum of 40 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. At a load regulation of 50mV your circuit is capable of maintaining a constant voltage level at your output. Its polarity is positive. The maximum dropout voltage is 0.7@550mA V. This voltage regulation device has an operating temperature range of -40 °C to 150 °C.

Import TariffMay apply to this part

3,742 parts: Ships tomorrow

    Total$1.63Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2235+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      999
      Country Of origin:
      Malaysia
         
      • Price: $1.629
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2235+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Malaysia
      • In Stock: 742 parts
      • Price: $1.629
    • (1000)

      Ships tomorrow

      Increment:
      1000
      Ships from:
      United States of America
      Date Code:
      2407+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Malaysia
      • In Stock: 3,000 parts
      • Price: $1.495