Infineon Technologies AGTLE42744DV33ATMA1Linear Regulators

LDO Regulator Pos 3.3V 0.4A Automotive AEC-Q100 3-Pin(2+Tab) DPAK T/R

This LDO TLE42744DV33ATMA1 linear regulator from Infineon Technologies gives you control over the voltage levels of your circuit. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.4 A. By only needing an input voltage of 4.7 V with a maximum of 40 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Users like the load regulation of 70mV and line regulation of 25mV. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 150 °C.

2,450 parts: Ships today

    Total$1.29Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2429+
      Manufacturer Lead Time:
      20 weeks
      Minimum Of :
      1
      Maximum Of:
      2450
      Country Of origin:
      Malaysia
         
      • Price: $1.2866
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2429+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      Malaysia
      • In Stock: 2,450 parts
      • Price: $1.2866