Infineon Technologies AGTLE42744GV33ATMA1Linear Regulators
LDO Regulator Pos 3.3V 0.4A Automotive AEC-Q100 4-Pin(3+Tab) TO-263 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
LDO | |
1 | |
Positive | |
±2 | |
Fixed | |
3.3 | |
0.4 | |
4.7 | |
40 | |
25mV | |
70mV | |
0.22 | |
74K/W(Typ) | |
3.6K/W(Typ) | |
Current Limit|Reverse Battery Protection|Thermal Shutdown Protection | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 4.4 mm |
Package Width | 9.25 mm |
Package Length | 10 mm |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-263 |
4 | |
Lead Shape | Gull-wing |