Infineon Technologies AGTLE42744GV50ATMA1Linear Regulators
LDO Regulator Pos 5V 0.4A Automotive AEC-Q100 4-Pin(3+Tab) TO-263 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
LDO | |
1 | |
Positive | |
±2 | |
Fixed | |
5 | |
0.4 | |
5.5 | |
40 | |
0.5@250mA | |
25mV | |
50mV | |
0.22 | |
74K/W(Typ) | |
3.6K/W(Typ) | |
Current Limit|Reverse Battery Protection|Thermal Shutdown Protection | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 4.4 |
Package Width | 9.25 |
Package Length | 10 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-263 |
4 | |
Lead Shape | Gull-wing |
Never worry about components seeing unstable voltages again by implementing this LDO TLE42744GV50ATMA1 linear regulator manufactured by Infineon Technologies. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.25@250mA V. This voltage regulation device's single output can produce a current up to 0.4 A. By only needing an input voltage of 5.5 V with a maximum of 40 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 50mV and line regulation of 25mV. This voltage regulation device has an operating temperature range of -40 °C to 150 °C. Its polarity is positive. The maximum dropout voltage is 0.5@250mA V.