Infineon Technologies AGTLE4274GV10ATMA2Linear Regulators
LDO Regulator Pos 10V 0.4A Automotive AEC-Q100 3-Pin(2+Tab) TO-263 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 4.4 |
Package Width | 9.25 |
Package Length | 10 |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-263 |
3 | |
Lead Shape | Gull-wing |