Infineon Technologies AGTLE42754DATMA1Linear Regulators
LDO Regulator Pos 5V 0.45A Automotive AEC-Q100 5-Pin(4+Tab) TO-252 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
LDO | |
1 | |
Positive | |
±2 | |
Fixed | |
5 | |
0.45 | |
5.5 | |
42 | |
0.5@300mA | |
15mV | |
-15mV(Typ) | |
110K/W(Typ) | |
3.7K/W(Typ) | |
Current Limit|Reverse Polarity Protection|Thermal Shutdown Protection | |
-40 | |
150 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.3 |
Package Width | 6.22 |
Package Length | 6.5 |
PCB changed | 4 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-252 |
5 | |
Lead Shape | Gull-wing |
Never worry about components not turning off and on due to lack of voltage with this LDO TLE42754DATMA1 linear regulator from Infineon Technologies. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.25@300mA V. This voltage regulation device's single output can produce a current up to 0.45 A. By only needing an input voltage of 5.5 V with a maximum of 42 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of -15mV(Typ) and line regulation of 15mV. This voltage regulation device has an operating temperature range of -40 °C to 150 °C. Its polarity is positive. The maximum dropout voltage is 0.5@300mA V.