Infineon Technologies AGTLE42764DVATMA1Linear Regulators
LDO Regulator Pos 2.5V to 20V 0.4A Automotive AEC-Q100 5-Pin(4+Tab) TO-252 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
LDO | |
1 | |
Positive | |
±2 | |
Adjustable | |
2.5 to 20 | |
0.4 | |
5.5 | |
40 | |
0.5@250mA | |
2.5(Typ) | |
25mV | |
35mV | |
0.22 | |
115K/W(Typ) | |
3.6K/W(Typ) | |
Current Limit|Reverse Polarity Protection|Thermal Shutdown Protection | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.3 |
Package Width | 6.22 |
Package Length | 6.5 |
PCB changed | 4 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-252 |
5 | |
Lead Shape | Gull-wing |
Keep the energy stable for every system by using this LDO TLE42764DVATMA1 linear regulator by Infineon Technologies. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.25@250mA V. This voltage regulation device's single output can produce a current up to 0.4 A. It only needs a voltage of at least 4.5 V while not exceeding 40 V to effectively power your circuit. With an adjustable output that has a voltage of 2.5 to 20 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 35mV and line regulation of 25mV. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This voltage regulation device has an operating temperature range of -40 °C to 150 °C. The maximum dropout voltage is 0.5@250mA V. Its polarity is positive.