Infineon Technologies AGTLE4276DV50NTMA1Linear Regulators
LDO Regulator Pos 5V 0.4A Automotive AEC-Q100 5-Pin(4+Tab) TO-252 T/R
Not Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
LDO | |
1 | |
Positive | |
±4 | |
Fixed | |
5 | |
0.4 | |
5.5 | |
40 | |
0.5@250mA | |
25mV | |
35mV | |
100(Max) | |
80K/W | |
4K/W | |
Reverse Polarity Protection|Short Circuit Protection|Thermal Protection | |
-40 | |
150 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.3 |
Package Width | 6.22 |
Package Length | 6.5 |
PCB changed | 4 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-252 |
5 | |
Lead Shape | Gull-wing |