EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | NRND |
HTS | 8542.39.00.60 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Type | LDO |
Number of Outputs | 1 |
Polarity | Positive |
Accuracy (%) | ±4 |
Output Type | Fixed |
Output Voltage (V) | 5 |
Maximum Output Current (A) | 0.4 |
Minimum Input Voltage (V) | 5.5 |
Maximum Input Voltage (V) | 40 |
Maximum Dropout Voltage @ Current (V) | 0.5@250mA |
Line Regulation | 25mV |
Load Regulation | 35mV |
Typical Ground Current @ Full Load (mA) | 100(Max) |
Junction to Ambient | 65K/W |
Junction to Case | 4K/W |
Special Features | Reverse Polarity Protection|Short Circuit Protection|Thermal Protection |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 150 |
Supplier Temperature Grade | Automotive |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 4.4 |
Package Width | 9.25 |
Package Length | 10 |
PCB changed | 5 |
Tab | Tab |
Supplier Package | TO-263 |
Pin Count | 6 |