Infineon Technologies AGTLE4284DV33ATMA1Linear Regulators
LDO Regulator Pos 3.3V 1A 3-Pin(2+Tab) DPAK T/R Automotive AEC-Q100
Compliant with Exemption | |
EAR99 | |
LTB | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
LDO | |
1 | |
Positive | |
Fixed | |
3.3 | |
1 | |
-0.3 | |
40 | |
1.2@100mA|1.35@800mA|1.3@500mA|1.4@1A | |
50mV | |
16mV | |
144K/W | |
4K/W | |
Current Limit|Short Circuit Protection|Thermal Protection | |
-40 | |
150 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.3 |
Package Width | 6.22 |
Package Length | 6.5 |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-252 |
Supplier Package | DPAK |
3 | |
Lead Shape | Gull-wing |
Stable voltages are always needed for sensitive systems implement this LDO TLE4284DV33ATMA1 linear regulator from Infineon Technologies. Its typical dropout voltage at current is 1@100mA|1.05@500mA|1.1@800mA|1.3@1A V. This voltage regulation device's single output can produce a current up to 1 A. The best way to provide power to your application is by using this, which needs a voltage of at least -0.3 V and no higher than 40 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. At a load regulation of 16mV and line regulation of 50mV your circuit is capable of maintaining a constant voltage level at your output. Its polarity is positive. The maximum dropout voltage is 1.2@100mA|1.3@500mA|1.35@800mA|1.4@1A V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 150 °C.