Infineon Technologies AGTLE4285GHTSA1Linear Regulators

Standard Regulator Pos 5V 0.015A Automotive AEC-Q100 5-Pin SCT-595 T/R

Stable voltages are always needed for sensitive systems implement this standard TLE4285GHTSA1 linear regulator from Infineon Technologies. It has an overall accuracy of ±4 %. Its typical dropout voltage at current is 0.8@10mA V. This voltage regulation device's single output can produce a current up to 0.015(Min) A. With a small input voltage of 6 V and a max of 42 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. Users like the load regulation of 10mV and line regulation of 10mV. The maximum dropout voltage is 1.1@10mA V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 150 °C.

9,000 parts: Ships today

    Total$0.55Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2345+
      Manufacturer Lead Time:
      39 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      Austria
         
      • Price: $0.5464
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2345+
      Manufacturer Lead Time:
      39 weeks
      Country Of origin:
      Austria
      • In Stock: 3,000 parts
      • Price: $0.5464
    • (3000)

      Ships today

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2351+
      Manufacturer Lead Time:
      39 weeks
      Country Of origin:
      Austria
      • In Stock: 6,000 parts
      • Price: $0.5563