Infineon Technologies AGTLE4471GAUMA1Linear Regulators
LDO Regulator Pos 5V 0.5A/0.1A/0.05A Automotive AEC-Q100 20-Pin DSO T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
LDO | |
3 | |
Positive | |
±2 | |
Fixed | |
5 | |
0.05|0.1|0.5 | |
5.5 | |
40 | |
0.55@450mA|0.6@100mA|0.6@50mA | |
4.5 | |
25mV | |
25mV | |
0.02 | |
4K/W | |
Thermal Shutdown Protection | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 3.25 |
Package Width | 11 |
Package Length | 15.9 |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | DSO |
20 | |
Lead Shape | Gull-wing |
This LDO TLE4471GAUMA1 linear regulator from Infineon Technologies gives you control over the voltage levels of your circuit. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.25@450mA V. This voltage regulation device's 3 outputs can produce a current up to 0.5|0.1|0.05 A. Use this part at voltages between 5.5 V and 40 V. With a fixed output that has a voltage of 5 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 25mV and line regulation of 25mV. This voltage regulation device has an operating temperature range of -40 °C to 150 °C. Its polarity is positive. The maximum dropout voltage is 0.6@50mA|0.55@450mA|0.6@100mA V.