Infineon Technologies AGTLE4476DATMA1Linear Regulators
LDO Regulator Pos 3.3V5V 0.35A/0.43A Automotive AEC-Q100 5-Pin(4+Tab) TO-252 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
LDO | |
2 | |
Positive | |
±4 | |
Fixed | |
3.3|5 | |
0.35|0.43 | |
4.5 | |
42 | |
0.7@330mA | |
50mV | |
50mV | |
0.4 | |
80K/W | |
3K/W | |
Short Circuit Protection|Thermal Protection | |
-40 | |
170 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.3 mm |
Package Width | 6.22 mm |
Package Length | 6.5 mm |
PCB changed | 4 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-252 |
5 | |
Lead Shape | Gull-wing |
Control the voltage level of your circuit with this LDO TLE4476DATMA1 linear regulator from Infineon Technologies. It has an overall accuracy of ±4 %. Its typical dropout voltage at current is 0.3@330mA V. This voltage regulation device's 2 outputs can produce a current up to 0.35|0.43 A. It only needs a voltage of at least 4.5 V while not exceeding 42 V to effectively power your circuit. With a fixed output that has a voltage of 3.3|5 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 50mV and line regulation of 50mV. This voltage regulation device has an operating temperature range of -40 °C to 150 °C. Its polarity is positive. The maximum dropout voltage is 0.7@330mA V.