Infineon Technologies AGTLE49062KHTSA1Hall Effect Sensors
Hall Effect Sensor 20mA Unipolar 3.3V/5V/9V/12V/15V/18V Automotive AEC-Q100 3-Pin SC-59 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
Unipolar | |
IC | |
84 | |
55 | |
235 | |
0.02 | |
20 | |
2.7 | |
12|15|18|3.3|5|9 | |
18 | |
6000 | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.6 |
Package Length | 3 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SC-59 |
3 | |
Lead Shape | Gull-wing |