EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | Yes |
PPAP | Unknown |
Magnetic Type | Differential |
Module/IC Classification | IC |
Typical Output Fall Time (us) | 4.5 |
Maximum Output Current (mA) | 80 |
Minimum Operating Supply Voltage (V) | 4 |
Typical Operating Supply Voltage (V) | 12|15|5|9 |
Maximum Operating Supply Voltage (V) | 16 |
Maximum Supply Current (uA) | 13400 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 185 |
Packaging | Ammo |
Mounting | Through Hole |
Package Width | 1.75 |
Package Length | 5.34 |
PCB changed | 3 |
Supplier Package | SSO |
Pin Count | 3 |