Infineon Technologies AG TLE4941CBAMA1 Hall Effect Sensors
Hall Effect Sensor Differential 5V/9V/12V/15V/18V 2-Pin SSO Ammo
Product Technical Specifications
Compliant with Exemption | |
EAR99 | |
LTB | |
TLE4941CBAMA1 | |
SVHC | Yes |
Automotive | Unknown |
PPAP | Unknown |
Differential | |
IC | |
4.5 | |
12|15|18|5|9 | |
20 | |
16800 | |
-40 | |
150 | |
Ammo | |
Mounting | Through Hole |
Package Width | 1.95 |
Package Length | 5.34 |
PCB changed | 2 |
Supplier Package | SSO |
2 |
