Infineon Technologies AGTLE49613LHALA1Hall Effect Sensors
Hall Effect Sensor 25mA Bipolar Latch 3.3V/5V/9V/12V/15V/18V/24V Automotive AEC-Q100 3-Pin SSO Ammo
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Through Hole |
Package Height | 3.29 |
Package Width | 1.52 |
Package Length | 4.16 |
PCB changed | 3 |
Supplier Package | SSO |
3 | |
Lead Shape | Through Hole |
Implement this TLE49613LHALA1 Hall effect sensor from Infineon Technologies into your project to include proximity switching, positioning, speed detection, and current sensing capabilities. This part can handle a current up to 25 mA. This device has a minimum operating supply voltage of 3 V and a maximum of 32 V. This part has a temperature range of -40 °C to 170 °C.