| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| Automotive | Unknown |
| PPAP | Yes |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.3 |
| Package Length | 2.9 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
In response to a magnetic field, this precision engineered TLE49642MXTSA1 Hall effect sensor from Infineon Technologies varies its output voltage. This part can handle a current up to 25 mA. This device's minimum operating supply voltage of 3 V, while its maximum is 32 V. This part has a minimum operating temperature of -40 °C and a maximum of 170 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
