Infineon Technologies AGTLE49646MXTMA1Hall Effect Sensors

Hall Effect Sensor 25mA Unipolar 3.3V/5V/9V/12V/15V/18V/24V Automotive AEC-Q100 3-Pin SOT-23 T/R

Implement this TLE49646MXTMA1 Hall effect sensor from Infineon Technologies into your project to include proximity switching, positioning, speed detection, and current sensing capabilities. This part can handle a current up to 25 mA. This device has a minimum operating supply voltage of 3 V and a maximum of 32 V. This part has a temperature range of -40 °C to 170 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.

Import TariffMay apply to this part

1,835 parts: Ships today

    Total$0.25Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2327+
      Manufacturer Lead Time:
      15 weeks
      Minimum Of :
      1
      Maximum Of:
      1835
      Country Of origin:
      Germany
         
      • Price: $0.2519
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2327+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      Germany
      • In Stock: 1,835 parts
      • Price: $0.2519

    Still looking for the parts you need?

    Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.