EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | Yes |
PPAP | Unknown |
Module/IC Classification | IC |
Minimum Magnetic Sensor Release Point (Gs) | -100 |
Typical Magnetic Sensor Hysteresis (Gs) | 150 |
Maximum Magnetic Sensor Operating Point (Gs) | 100 |
Typical Output Fall Time (us) | 0.2 |
Maximum Output Current (mA) | 10 |
Minimum Operating Supply Voltage (V) | 2.7 |
Typical Operating Supply Voltage (V) | 12|15|3.3|5|9 |
Maximum Operating Supply Voltage (V) | 18 |
Maximum Supply Current (uA) | 7000 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 6 |
Standard Package Name | SO |
Supplier Package | TSOP |
Pin Count | 6 |