Infineon Technologies AGTLE49662KHTSA1Hall Effect Sensors
Hall Effect Sensor 10mA Latch 3.3V/5V/9V/12V/15V Automotive AEC-Q100 6-Pin TSOP T/R
Compliant | |
EAR99 | |
NRND | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
Latch | |
IC | |
-100 | |
150 | |
100 | |
0.2 | |
10 | |
2.7 | |
12|15|3.3|5|9 | |
18 | |
7000 | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 6 |
Standard Package Name | SO |
Supplier Package | TSOP |
6 | |
Lead Shape | Gull-wing |