Compliant | |
3A991.a.2 | |
Active | |
EA | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Through Hole |
Package Width | 1.75 |
PCB changed | 3 |
Standard Package Name | SO |
Supplier Package | SSO |
3 |
EDA / CAD Models |
Compliant | |
3A991.a.2 | |
Active | |
EA | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Through Hole |
Package Width | 1.75 |
PCB changed | 3 |
Standard Package Name | SO |
Supplier Package | SSO |
3 |
EDA / CAD Models |