Infineon Technologies AGTLE5009A16DE1210XUMA1Angular and Linear Position Sensors
Linear Angle Sensors automotive qualified Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1.02 |
Package Width | 3.9 |
Package Length | 5 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TDSO |
16 |
EDA / CAD Models |