Infineon Technologies AGTLE5012BDE1200XUMA1Angular and Linear Position Sensors
Rotary Position Sensor 16-Pin TDSO T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| Automotive | Unknown |
| PPAP | Yes |
| Rotary | |
| 360° | |
| 0.01° | |
| -40 | |
| 125 | |
| Automotive | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.02 |
| Package Width | 3.9 |
| Package Length | 5 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TDSO |
| 16 |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
