Infineon Technologies AGTLE5109A16E2210XUMA1Angular and Linear Position Sensors
Analog AMR/GMR Angle Sensor Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1.02 |
Package Width | 3.9 |
Package Length | 5 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TDSO |
16 |
EDA / CAD Models |