Infineon Technologies AGTLE52062SAKSA1Motor Controller and Driver ICs
H-Bridge Motor Driver Automotive AEC-Q100 7-Pin(7+Tab) TO-220 Tube
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542330001 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Mounting | Through Hole |
Package Height | 9.25 |
Package Width | 4.4 |
Package Length | 10 |
PCB changed | 7 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220 |
7 |
If you need to control different motor-controlled systems, this h-bridge dc TLE52062SAKSA1 stepper motor driver, developed by Infineon Technologies, can help you. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 5.3 V and a maximum of 40 V. This motor controller has a minimum operating temperature of -40 °C and a maximum of 150 °C.