Infineon Technologies AGTLE6225GXUMA1Current Limit Switches

Current Limit SW 4-IN 4-OUT -0.3V to 7V 1A 20-Pin DSO T/R

For a safe and easy method of switching using high levels of currents and voltages, use Infineon Technologies' low side TLE6225GXUMA1 power switch. This charge controller has 4 outputs. This charge controller has an input voltage of -0.3 to 7 V. It features 3.6 Ohm switch on resistance. This device has a maximum power dissipation of 2500 mW. Its maximum power dissipation is 2500 mW. This device has a supply current of 1 mA and a minimum output current of 0.35 A. This charge controller has an operating temperature range of -40 °C to 150 °C.

1,000 parts: Ships in 2 days

This item has been discontinued

    Total$2,554.00Price for 1000

    • (1000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2406+
      Manufacturer Lead Time:
      26 weeks
      Country Of origin:
      Indonesia
      • In Stock: 1,000 parts
      • Price: $2.554