Infineon Technologies AGTLE6228GPAUMA2Power Switches
Power Switch Lo Side 4-OUT 3A 350mOhm 20-Pin DSO EP T/R Automotive AEC-Q100
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542330001 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 3.25 |
Package Width | 11 |
Package Length | 15.9 |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | DSO EP |
20 | |
Lead Shape | Gull-wing |
Using the low side TLE6228GPAUMA2 power switch by Infineon Technologies will protect your circuit dealing with high voltages and currents. This charge controller has 4 outputs. This charge controller has an input voltage of -0.3 to 6 V. It features 0.35 Ohm switch on resistance. It comes with a parallel interface. This device has a supply current of 8(Max) mA and a minimum output current of 3 A. This charge controller has an operating temperature range of -40 °C to 150 °C.