Top Purchased
Infineon Technologies AGTLE7181EMXUMA1Motor Controller and Driver ICs
H-Bridge Motor Driver 24-Pin SSOP EP T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
NRND | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
Motor Driver | |
Brush DC Motor | |
H-Bridge | |
7 | |
7 to 34 | |
34 | |
45 | |
2000 | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.47 |
Package Width | 3.9 |
Package Length | 8.65 |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | SSOP EP |
24 | |
Lead Shape | Gull-wing |
If you are in need of a device that can help automate different motor-controlled systems, look no further than the H-bridge TLE7181EMXUMA1 stepper motor driver from Infineon Technologies. This device has a minimum operating supply voltage of 7 V and a maximum of 34 V. This motor controller has an operating temperature range of -40 °C to 150 °C.
EDA / CAD Models |